
Dual-channel, 10kΩ linear digital potentiometer featuring 256 positions and 257 taps per channel. Operates with a supply voltage range of 1.8V to 5.5V, supporting up to 5V. Interface via SPI or serial communication. Surface mountable in a 16-pin VQFN package (4mm x 4mm x 0.95mm). Volatile memory type with a maximum operating temperature of 125°C.
Sign in to ask questions about the Microchip MCP4251-103E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4251-103E/ML technical specifications.
| Package/Case | VQFN |
| Height | 0.95mm |
| Interface | SPI, Serial |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4251-103E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
