
Dual 5kΩ digital potentiometer with 257 taps and 256 positions, featuring an SPI serial interface for increment/decrement control. This surface-mount IC operates from 1.8V to 5.5V, with a typical supply current of 1mA, and is housed in a 14-pin SOIC package (3.9mm width, 8.65mm length, 1.25mm height). It offers volatile memory and operates across a temperature range of -40°C to 125°C.
Microchip MCP4251-502E/SL technical specifications.
| Package/Case | SOIC |
| Height | 1.25mm |
| Interface | SPI, Serial |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4251-502E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
