
The MCP4251T-502E/ML is a dual 10-bit digital potentiometer with SPI interface, operating over a voltage range of 1.8V to 5.5V. It is packaged in a VQFN package and is suitable for surface mount applications. The device is rated to operate over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The MCP4251T-502E/ML has a supply current of 1mA and a resistance of 5kΩ.
Sign in to ask questions about the Microchip MCP4251T-502E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4251T-502E/ML technical specifications.
| Package/Case | VQFN |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4251T-502E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
