
The MCP4251T-502E/ST is a dual 256-position linear digital potentiometer from Microchip. It operates over a temperature range of -40°C to 125°C and is powered by a 1.8V to 5.5V supply voltage. The device is mounted using surface mount technology and is available in a TSSOP-14 package. The MCP4251T-502E/ST is RoHS compliant and features a resistance of 5kΩ with a 20% tolerance.
Sign in to ask questions about the Microchip MCP4251T-502E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4251T-502E/ST technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4251T-502E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.