
The MCP4252-103E/MF is a dual digital potentiometer from Microchip, packaged in a DFN EP surface mount package. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage of 1.8V to 5.5V. The device features a SPI and serial interface, with 256 positions and 257 taps. It is RoHS compliant and available in a rail/Tube packaging with 120 units per package.
Microchip MCP4252-103E/MF technical specifications.
| Package/Case | DFN EP |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4252-103E/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
