
The MCP4252-104E/MF is a dual 10-bit digital potentiometer with 256 taps, operating on a 5V supply voltage. It features a SPI interface and is packaged in a DFN EP surface mount package. The device is lead-free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Microchip MCP4252-104E/MF technical specifications.
| Package/Case | DFN EP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4252-104E/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
