
Dual-channel, 5kR digital potentiometer with 257 taps per channel, offering 256 discrete positions. Features an SPI serial interface for control and operates from a 1.8V to 5.5V supply voltage. This surface-mount component is housed in a compact 3mm x 3mm x 0.95mm MSOP-10 package, suitable for operation between -40°C and 125°C. Includes volatile memory and a 1mA supply current.
Microchip MCP4252-502E/UN technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | SPI, Serial |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4252-502E/UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
