
The MCP4252T-503E/UN is a dual 10-bit digital potentiometer with SPI interface. It operates over a temperature range of -40°C to 125°C and is supplied from 1.8V to 5.5V. The device is mounted in a surface mount MSOP package and is RoHS compliant. It has a supply current of 1mA and a resistance of 50kΩ.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4252T-503E/UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4252T-503E/UN technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4252T-503E/UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
