
Dual-channel, 5kΩ linear digital potentiometer featuring 256 positions and 257 taps per channel. This surface-mount IC operates with an SPI serial interface, supporting a supply voltage range of 1.8V to 5.5V, with a typical operating voltage of 5V. It offers non-volatile memory for configuration retention and a wide operating temperature range from -40°C to 125°C. The component is housed in a 14-pin SOIC package with dimensions of 8.65mm (L) x 3.9mm (W) x 1.25mm (H).
Sign in to ask questions about the Microchip MCP4261-502E/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4261-502E/SL technical specifications.
| Package/Case | SOIC |
| Height | 1.25mm |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4261-502E/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
