
The MCP4261T-104E/ST is a dual 256-position digital potentiometer from Microchip, packaged in a TSSOP-14 plastic package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is designed for use with SPI and serial interfaces, with a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V. The MCP4261T-104E/ST has a supply current of 550uA and a resistance of 100kR, with a tolerance of 20% and a taper of linear.
Sign in to ask questions about the Microchip MCP4261T-104E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4261T-104E/ST technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Supply Current | 550uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4261T-104E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
