
Dual-channel digital potentiometer with 256 positions and 257 taps, offering 10kR resistance with 20% tolerance. Features an SPI serial interface for increment/decrement control. Operates from 1.8V to 5.5V with a maximum supply voltage of 5.5V and a typical supply current of 550uA. Encased in a lead-free, RoHS-compliant MSOP-10 surface-mount package, measuring 3mm x 3mm x 0.85mm, with an operating temperature range of -40°C to 125°C. Non-volatile memory ensures configuration retention.
Sign in to ask questions about the Microchip MCP4262-103E/UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4262-103E/UN technical specifications.
| Package/Case | MSOP |
| Height | 0.85mm |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4262-103E/UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
