
Dual-channel 100kΩ digital potentiometer with 257 taps per channel, offering 256 distinct resistance steps. Features an SPI serial interface for increment/decrement control and non-volatile memory. Operates from 1.8V to 5.5V with a maximum supply voltage of 5.5V and a typical supply current of 550µA. Packaged in a 10-lead MSOP (3mm x 3mm x 0.95mm) for surface mounting, with a wide operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip MCP4262-104E/UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4262-104E/UN technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4262-104E/UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
