
Dual 5kΩ digital potentiometer with 256 positions and 257 taps, featuring an increment/decrement control interface. This surface-mount component operates from 1.8V to 5.5V with a typical 5V supply, offering non-volatile memory and SPI serial interface. Packaged in a 10-lead MSOP (3mm x 3mm x 0.95mm), it supports a wide operating temperature range of -40°C to 125°C.
Microchip MCP4262-502E/UN technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | SPI, Serial, 4-WIRE |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4262-502E/UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
