The MCP4262T-103E/MF is a digital potentiometer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 10 terminals and a terminal position of dual. The device is packaged in a 10-pin HVSON package and is rated for automotive use. It operates on a nominal supply voltage of 5V and is a type of digital potentiometer.
Checking distributor stock and pricing after the page loads.
Microchip MCP4262T-103E/MF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.