The MCP4262T-104E/UN is a dual 256-position linear digital potentiometer from Microchip. It operates over a temperature range of -40°C to 125°C and is available in a surface-mount MSOP package. The device is designed for use with a 4-wire SPI interface and is RoHS compliant. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V, with a typical supply current of 550uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4262T-104E/UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4262T-104E/UN technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Supply Current | 550uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4262T-104E/UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.