
The MCP4262T-503E/MF is a dual 256-position digital potentiometer from Microchip. It operates on a supply voltage of 1.8 to 5.5 volts and can withstand temperatures up to 125°C. The device is mounted using surface mount technology and is available in a DFN package. It is RoHS compliant and features a linear taper with a tolerance of 20%. The MCP4262T-503E/MF has a supply current of 550 microamperes and is suitable for use in a variety of applications.
Microchip MCP4262T-503E/MF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Supply Current | 550uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4262T-503E/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
