
The MCP4331-502E/ST is a 4-channel digital potentiometer with SPI and 4-WIRE interface. It is packaged in a lead-free TSSOP-20 package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V. The device is suitable for surface mount applications and has a resistance of 5kΩ with a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4331-502E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4331-502E/ST technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | SPI, Serial, 4-WIRE |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 129 |
| Number of Taps | 129 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4331-502E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
