
The MCP4331-503E/ML is a 4-channel digital potentiometer with SPI interface, operating over a supply voltage range of 1.8V to 5.5V. It features a QFN package with dimensions of 0.157inch in length and width, and 0.037inch in height. The device is RoHS compliant and operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4331-503E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4331-503E/ML technical specifications.
| Package/Case | QFN |
| Height | 0.037inch |
| Interface | SPI, Serial, 4-WIRE |
| Length | 0.157inch |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 129 |
| Number of Taps | 129 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4331-503E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
