
The MCP4331T-103E/ML is a 4-position digital potentiometer with SPI interface, operating over a supply voltage range of 1.8V to 5.5V. It is packaged in a lead-free QFN-20 package with a height of 0.90mm. The device is RoHS compliant and has a maximum operating temperature of 125°C. It is suitable for surface mount applications and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4331T-103E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4331T-103E/ML technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Interface | SPI, Serial, 4-WIRE |
| Length | 0.157inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4331T-103E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
