
The MCP4331T-104E/ML is a 4-position digital potentiometer with a QFN-20 package. It operates over a temperature range of -40°C to 125°C and is compatible with SPI and serial interfaces. The device is surface mountable and has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V. It is RoHS compliant and packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4331T-104E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4331T-104E/ML technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Interface | SPI, Serial, 4-WIRE |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 129 |
| Number of Taps | 129 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4331T-104E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.