
The MCP4331T-503E/ST is a 4-channel digital potentiometer with SPI and 4-WIRE serial interface. It operates over a supply voltage range of 1.8V to 5.5V and is packaged in a TSSOP20 package. The device is RoHS compliant and has a maximum operating temperature of 125°C. It is available in a tape and reel packaging with 2500 units per package.
Microchip MCP4331T-503E/ST technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | SPI, Serial, 4-WIRE |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 129 |
| Number of Taps | 129 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4331T-503E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.