
The MCP4332-502E/ST is a 4-channel digital potentiometer with SPI interface, operating over a voltage range of 1.8V to 5.5V. It features a TSSOP-14 package and is surface mountable. The device is rated for operation over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The MCP4332-502E/ST has a resistance of 5kΩ and a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4332-502E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4332-502E/ST technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4332-502E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.