
The MCP4332T-103E/ST is a 4-channel digital potentiometer with SPI interface, operating over a temperature range of -40°C to 125°C. It is available in a TSSOP-14 package, suitable for surface mount applications. The device is RoHS compliant and has a resistance of 10kΩ with a tolerance of 20%. It has 4 channels with 128 positions and 129 taps each, making it suitable for various applications requiring precise voltage control.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4332T-103E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4332T-103E/ST technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4332T-103E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
