
The MCP4341-103E/ML is a 4-position digital potentiometer with 128 steps and a 10kR resistance. It operates over a temperature range of -40°C to 125°C and is available in a QFN package. The device is RoHS compliant and has a surface mount package. It can be used in a variety of applications where a digital potentiometer is required, including audio and control systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4341-103E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4341-103E/ML technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Interface | SPI, Serial, 4-WIRE |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Taper | Linear |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4341-103E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.