
The MCP4341-502E/ML is a 4-position digital potentiometer with a SPI interface, 128 taps, and a 20% tolerance. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.8V and 5.5V. The device is packaged in a QFN EP package and is RoHS compliant. It is designed for surface mount applications and has a resistance of 5kΩ.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4341-502E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4341-502E/ML technical specifications.
| Package/Case | QFN EP |
| Height | 0.95mm |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4341-502E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.