
Quad 5k digital potentiometer featuring a 3-wire serial control interface and 129 discrete positions. This surface-mount component operates with a supply voltage range of 2.7V to 5.5V and a maximum supply current of 450uA. It offers non-volatile memory and a wide operating temperature range from -40°C to 125°C. The device is housed in a 20-pin TSSOP package with dimensions of 6.6mm (L) x 4.5mm (W) x 1.05mm (H).
Sign in to ask questions about the Microchip MCP4341-502E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4341-502E/ST technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 129 |
| Number of Taps | 129 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | WiperLock™ Series |
| Supply Current | 450uA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4341-502E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
