
Quad 50k digital potentiometer featuring 128 positions and 129 taps for precise analog control. This integrated circuit utilizes a 4-wire SPI serial interface for efficient data communication. Operating within a 2.7V to 5.5V supply range, it offers a wide temperature range from -40°C to 125°C. The surface-mount TSSOP package, measuring 6.6mm x 4.5mm x 1.05mm, ensures compact integration. Non-volatile memory stores settings, and the component is RoHS compliant.
Microchip MCP4341-503E/ST technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | SPI, Serial, 4-WIRE |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | MCP4341 |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4341-503E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
