
Quad 10kΩ linear taper digital potentiometer featuring 129 positions and a 3-wire serial control interface. This surface-mount component, housed in a 20-pin TSSOP package (4.5mm width, 6.6mm length, 1.05mm height), operates from 1.8V to 5.5V with a maximum temperature of 125°C. It offers non-volatile memory and is RoHS compliant.
Microchip MCP4341T-103E/ST technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 129 |
| Number of Taps | 129 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Taper | Linear |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4341T-103E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.