Microchip MCP4341T-104E/ST technical specifications.
| Package/Case | TSSOP |
| Height | 0.041inch |
| Interface | SPI, Serial, 4-WIRE |
| Length | 0.259inch |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 129 |
| Number of Taps | 129 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Taper | Linear |
| Tolerance | 20% |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4341T-104E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
