
The MCP4341T-502E/ST is a digital potentiometer with 4 positions and 129 taps, packaged in a 20-pin TSSOP. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is available in a tape and reel packaging with 2500 units per package. It has a linear taper and a resistance of 5kΩ with a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4341T-502E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4341T-502E/ST technical specifications.
| Package/Case | TSSOP |
| Height | 0.041inch |
| Interface | SPI, Serial, 4-WIRE |
| Length | 0.259inch |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 129 |
| Number of Taps | 129 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Taper | Linear |
| Tolerance | 20% |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4341T-502E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.