
Quad 5k digital potentiometer featuring 129 positions and linear taper. This integrated circuit offers a 3-wire serial control interface, operating with a supply voltage range of 2.7V to 5.5V. The component is housed in a 14-pin TSSOP package with dimensions of 5.1mm (length) x 4.5mm (width) x 1.05mm (height). It supports SPI and serial communication, with non-volatile memory and a maximum operating temperature of 125°C. Surface mountable and RoHS compliant, this device is designed for a wide temperature range from -40°C to 125°C.
Microchip MCP4342-502E/ST technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 129 |
| Number of Taps | 129 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Supply Current | 450uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4342-502E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.