The MCP4342T-103E/ST is a 4-position digital potentiometer with a SPI interface, suitable for operation over a temperature range of -40°C to 125°C. It is supplied with a voltage between 1.8V and 5.5V. This device is mounted using surface mount technology and is available in a TSSOP-14 package. The MCP4342T-103E/ST is compliant with the RoHS directive.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4342T-103E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4342T-103E/ST technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4342T-103E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.