
The MCP4342T-502E/ST is a digital potentiometer with 4 positions and 128 taps, suitable for SPI interface. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device is available in a TSSOP-14 package and is mounted on the surface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4342T-502E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4342T-502E/ST technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4342T-502E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.