The MCP4351-103E/ML is a 4-channel digital potentiometer with SPI interface, operating over a supply voltage range of 1.8V to 5.5V. It is packaged in a QFN-20 package and is RoHS compliant. The device is designed to operate over a temperature range of -40°C to 125°C. It features a resistance of 10kΩ with a tolerance of 20%. The MCP4351-103E/ML is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4351-103E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4351-103E/ML technical specifications.
| Package/Case | QFN EP |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4351-103E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.