The MCP4352T-503E/ST is a 14-pin TSSOP digital potentiometer from Microchip, rated for automotive temperatures up to 125°C. It operates on a nominal supply voltage of 2.7V and features 4 functions. The device is packaged in a 4.4mm x 5mm plastic TSSOP-14 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4352T-503E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4352T-503E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.7 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP4352T-503E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.