
Quad 100kΩ digital potentiometer featuring a 3-wire serial control interface and 257 discrete positions. This surface-mount component operates with a supply voltage range of 2.7V to 5.5V and a maximum supply current of 450µA. It offers non-volatile memory and a linear taper with a 20% tolerance. Packaged in a 4mm x 4mm QFN with a height of 0.95mm, it supports a wide operating temperature range from -40°C to 125°C.
Microchip MCP4361-104E/ML technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Interface | SPI, Serial, 4-WIRE |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 257 |
| Number of Taps | 257 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Supply Current | 450uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4361-104E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
