
100kOhm linear digital potentiometer with 257 positions, featuring a 4-wire SPI serial interface. This non-volatile component operates from 2.7V to 5.5V, with a wide temperature range of -40°C to 125°C. Designed for surface mounting in a 20-pin TSSOP package, it offers four independent resistive elements. RoHS compliant and lead-free.
Microchip MCP4361-104E/ST technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 257 |
| Number of Taps | 257 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Taper | Linear |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4361-104E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
