
Automotive-grade digital potentiometer featuring 50kΩ resistance and 257 positions, ideal for precise analog signal control. This linear taper device offers a 20% resistance tolerance and operates over a wide temperature range from -40°C to 125°C. Interface options include SPI and 4-wire serial communication, supporting a supply voltage range of 2.7V to 5.5V. The component is housed in a compact 20-pin TSSOP package, suitable for surface mounting.
Microchip MCP4361-503E/ST technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 257 |
| Number of Taps | 257 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Taper | Linear |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4361-503E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
