
Quad 100kΩ digital potentiometer with linear taper, offering 257 positions. Features a 4-wire serial control interface and non-volatile memory. Operates from a 2.7V to 5.5V supply voltage, with a temperature range of -40°C to 125°C. Packaged in a 14-pin TSSOP (5.1mm x 4.5mm x 1.05mm) for surface mounting. RoHS compliant and lead-free.
Microchip MCP4362-104E/ST technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 257 |
| Number of Taps | 257 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Taper | Linear |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4362-104E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.