
Quad 5k digital potentiometer featuring a linear taper and 257 positions. This surface mount component utilizes a 3-wire serial control interface, supporting SPI communication. Operating within a 2.7V to 5.5V supply voltage range, it offers a wide temperature range from -40°C to 125°C. The non-volatile memory and 20% resistance tolerance ensure reliable performance. Packaged in a 14-pin TSSOP with dimensions of 5.1mm length, 4.5mm width, and 1.05mm height.
Microchip MCP4362-502E/ST technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 257 |
| Number of Taps | 257 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Taper | Linear |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4362-502E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
