
Quad 50kΩ digital potentiometer featuring a linear taper and 257 taps for precise control. This surface-mount component operates within a 2.7V to 5.5V supply range and offers 256 discrete positions. It utilizes a 4-wire serial interface for communication and boasts non-volatile memory. The device is housed in a 14-pin TSSOP package with dimensions of 5.1mm (L) x 4.5mm (W) x 1.05mm (H), suitable for operation between -40°C and 125°C.
Microchip MCP4362-503E/ST technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | SPI, Serial, 4-WIRE |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Taper | Linear |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4362-503E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
