
The MCP4432-103E/ST is a 4-channel digital potentiometer with a 1.8V to 5.5V operating voltage range. It features 128 taps and supports I2C and SPI interfaces. The device is packaged in a TSSOP-14 package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C, with a maximum supply current of 600uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4432-103E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4432-103E/ST technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4432-103E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
