
The MCP4432-104E/ST is a 4-channel digital potentiometer from Microchip, packaged in a 14-pin R-PDSO-G14 surface mount package. It operates over a temperature range of -40°C to 125°C and is compatible with I2C and SPI interfaces. The device is RoHS compliant and features a supply current of 600uA. It is available in a 96-piece rail/tube packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4432-104E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4432-104E/ST technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4432-104E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
