
Quad 100kΩ digital potentiometer featuring a 2-wire serial control interface and 129 discrete positions per channel. This integrated circuit operates with a supply voltage range of 2.7V to 5.5V and offers non-volatile memory for configuration retention. The component is housed in a 20-pin TSSOP package with dimensions of 6.6mm (L) x 4.5mm (W) x 1.05mm (H), suitable for surface mounting. It supports I2C and serial communication protocols and functions across an operating temperature range of -40°C to 125°C.
Microchip MCP4441-104E/ST technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 129 |
| Number of Taps | 129 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4441-104E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
