Quad digital potentiometer featuring 129 positions and 5kR resistance with 20% tolerance. This surface mount component operates across a 2.7V to 5.5V supply voltage range, with a wide operating temperature of -40°C to 125°C. It offers a 2-wire serial control interface, supporting I2C communication. The device is housed in a 20-pin TSSOP package with dimensions of 6.6mm (L) x 4.5mm (W) x 1.05mm (H). Includes non-volatile EEPROM memory for configuration storage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4441-502E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4441-502E/ST technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 129 |
| Number of Taps | 129 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4441-502E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.