Quad digital potentiometer featuring 129 positions and 50kR resistance with 20% tolerance. Operates from a 2.7V to 5.5V supply, consuming 600uA. Interface options include I2C and 2-wire serial control. Packaged in a 4mm x 4mm QFN with a 1mm height, suitable for surface mounting. Non-volatile memory ensures configuration retention.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4441-503E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4441-503E/ML technical specifications.
| Package/Case | QFN |
| Height | 1mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 129 |
| Number of Taps | 129 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4441-503E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
