
Quad digital potentiometer featuring 129 positions and 50kR resistance with 20% tolerance. This surface mount IC operates from a 2.7V to 5.5V supply, with a maximum operating temperature of 125°C. Utilizes a 2-wire serial control interface for data communication. Housed in a 20-pin TSSOP package, it offers non-volatile EEPROM memory for configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4441-503E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4441-503E/ST technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 129 |
| Number of Taps | 129 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4441-503E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.