The MCP4441T-103E/ST is a 20-channel digital potentiometer with a nominal supply voltage of 2.7V and an operating temperature range of -40°C to 125°C. It is packaged in a TSSOP-20 package type. The device is designed for use in automotive applications and features a dual terminal position. The MCP4441T-103E/ST is a digital potentiometer converter type IC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4441T-103E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4441T-103E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.7 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP4441T-103E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.