
Quad 100kΩ digital potentiometer with 129 positions, featuring a 2-wire serial control interface. This surface mount IC operates from a 2.7V to 5.5V supply, with a maximum supply current of 600µA. It offers non-volatile EEPROM memory and a wide operating temperature range of -40°C to 125°C. The component is housed in a 14-pin TSSOP package, measuring 5.1mm in length, 4.5mm in width, and 1.05mm in height.
Microchip MCP4442-104E/ST technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 129 |
| Number of Taps | 129 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4442-104E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.