
The MCP4442-502E/ST is a 14-pin TSSOP digital potentiometer from Microchip, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is powered by a nominal 2.7V supply voltage. This device features a dual terminal position and is available in a 4.4mm x 5mm plastic package. The MCP4442-502E/ST is a member of the digital potentiometer family, suitable for applications requiring precise voltage control.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4442-502E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4442-502E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.7 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP4442-502E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.